- Home ›
- All Products›
- 255-616
255-616
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 16-pole - CAGE CLAMP® - commoning option - 2,50 mm² - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 16-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CH
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$12.77
25
$12.52
50
$12.27
100
$12.02
250
$11.78
500
$11.55
1,000 +
$11.31
Click for Quote
Log in
to unlock special pricing