- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 255-610
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 10/10.16 mm - 10-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:2.5 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:1000 V
-
Maximum Current Rating:24 A
-
Wire Size:12-25 AWG
-
Operating Temperature:-60 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$8.23
30
$8.06
100
$7.90
250
$7.75
500
$7.59
1,000
$7.44
2,500
$7.29
5,000 +
$7.14
Click for Quote
Log in
to unlock special pricing