- Home ›
- All Products›
- 255-606/333-000
255-606/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 10/10.16 mm - 6-pole - CAGE CLAMP® - commoning option - 2, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 10/10.16 mm - 6-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255606333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-606/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
15
$5.05
60
$4.94
105
$4.85
255
$4.75
510
$4.65
1,005
$4.56
2,505
$4.47
5,010 +
$4.38
Click for Quote
Log in
to unlock special pricing