- Home ›
- All Products›
- 255-524
255-524
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 24-pole - CAGE CLAMP® - commoning option - 2,50 mm² - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 24-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$17.87
25
$17.51
50
$17.16
100
$16.82
250
$16.48
500
$16.15
1,000 +
$15.83
Click for Quote
Log in
to unlock special pricing