- Home ›
- All Products›
- 255-512
255-512
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - g ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 12-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$9.43
30
$9.04
100
$8.86
250
$8.68
500
$8.51
1,000
$8.34
2,500 +
$8.17
Click for Quote
Log in
to unlock special pricing