- Home ›
- All Products›
- 255-508/333-000
255-508/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 7.5/7.62 mm - 8-pole - CAGE CLAMP® - commoning option - 2, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 7.5/7.62 mm - 8-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255508333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-508/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
15
$6.30
60
$6.17
105
$6.04
255
$5.92
510
$5.80
1,005
$5.69
2,505
$5.57
5,010 +
$5.46
Click for Quote
Log in
to unlock special pricing