- Home ›
- All Products›
- 255-505
255-505
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 7.5/7.62 mm - 5-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
30
$4.15
120
$4.06
270
$3.98
510
$3.90
1,020
$3.83
2,520
$3.75
5,010
$3.67
7,500 +
$3.60
Click for Quote
Log in
to unlock special pricing