- Home ›
- All Products›
- 255-424
255-424
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 24-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 24-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$16.86
30
$16.52
50
$16.19
100
$15.87
250
$15.55
500
$15.24
1,000 +
$14.93
Click for Quote
Log in
to unlock special pricing