- Home ›
- All Products›
- 255-412/000-009/999-950
255-412/000-009/999-950
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - suitable for Ex-e applications - CAGE CLAMP® - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 255412000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-412/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
15
$15.44
30
$15.13
60
$14.83
105
$14.53
255
$14.24
510
$13.96
1,005 +
$13.68
Click for Quote
Log in
to unlock special pricing