- Home ›
- All Products›
- 255-410/000-009/999-950
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - suitable for Ex-e applications - CAGE CLAMP® - commoning option - 2,50 mm² - light gray
Search Keywords: 255410000009999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-410/000-009/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
20
$13.01
40
$12.75
60
$12.49
100
$12.24
260
$12.00
500
$11.76
1,000 +
$11.52
Click for Quote
Log in
to unlock special pricing