- Home ›
- All Products›
- 255-409
255-409
WAGO
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 9-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 2.5 mm² - Pin spacing 5/5.08 mm - 9-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255409
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$6.62
50
$6.49
100
$6.36
250
$6.23
500
$6.11
1,000
$5.98
2,500
$5.86
5,000 +
$5.75
Click for Quote
Log in
to unlock special pricing