- Home ›
- All Products›
- 255-408/333-000
255-408/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - CAGE CLAMP® - commoning option - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255408333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-408/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$5.94
50
$5.82
100
$5.71
250
$5.59
500
$5.48
1,000
$5.37
2,500
$5.26
5,000 +
$5.16
Click for Quote
Log in
to unlock special pricing