- Home ›
- All Products›
- 255-403/333-000
255-403/333-000
WAGO
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 3-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255403333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-403/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
70
$2.40
140
$2.35
280
$2.30
560
$2.26
1,050
$2.21
2,520
$2.17
5,040
$2.12
7,560 +
$2.08
Click for Quote
Log in
to unlock special pricing