- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 255-402/333-000
Description
+
PCB terminal block - finger-operated levers - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - CAGE CLAMP® - commoning option - 2,50 mm² - gray
Search Keywords: 255402333000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:255-402/333-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
100
$1.66
300
$1.63
500
$1.60
1,000
$1.57
2,500
$1.53
5,000
$1.50
7,500
$1.47
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing