- Home ›
- All Products›
- 254-853
254-853
WAGO
Stackable PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 1-pole - PUSH WIRE® - 2,50 mm² - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stackable PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 1-pole - PUSH WIRE® - 2,50 mm² - light gray
Search Keywords: 254853
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-853
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
100
$0.63
300
$0.61
1,000
$0.60
2,500
$0.59
5,000
$0.58
7,500
$0.56
10,000
$0.55
15,000 +
$0.54
Click for Quote
Log in
to unlock special pricing