- Home ›
- All Products›
- 254-652
254-652
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 2-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 10/10.16 mm - 2-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 254652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$1.24
250
$1.21
500
$1.19
1,000
$1.16
2,500
$1.14
5,000
$1.12
7,500
$1.10
10,000 +
$1.07
Click for Quote
Log in
to unlock special pricing