- Home ›
- All Products›
- 254-557
254-557
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 7-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 7.5/7.62 mm - 7-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 254557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
20
$3.66
60
$3.58
260
$3.51
500
$3.44
1,000
$3.37
2,500
$3.30
5,000
$3.24
7,500 +
$3.17
Click for Quote
Log in
to unlock special pricing