- Home ›
- All Products›
- 254-474
254-474
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 24-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 24-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 254474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$11.12
30
$10.90
50
$10.68
100
$10.47
250
$10.26
500
$10.05
1,000 +
$9.85
Click for Quote
Log in
to unlock special pricing