- Home ›
- All Products›
- 254-466
254-466
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 16-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 16-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 254466
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-466
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
15
$7.73
60
$7.57
105
$7.42
255
$7.27
510
$7.13
1,005
$6.98
2,505
$6.84
5,010 +
$6.71
Click for Quote
Log in
to unlock special pricing