- Home ›
- All Products›
- 254-462
254-462
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 12-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 254462
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-462
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
20
$5.87
60
$5.75
100
$5.63
260
$5.52
500
$5.41
1,000
$5.30
2,500
$5.20
5,000 +
$5.09
Click for Quote
Log in
to unlock special pricing