- Home ›
- All Products›
- 254-460
254-460
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - PUSH WIRE® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 10-pole - PUSH WIRE® - 2,50 mm² - gray
Search Keywords: 254460
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-460
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
20
$4.88
60
$4.78
100
$4.69
260
$4.59
500
$4.50
1,000
$4.41
2,500
$4.32
5,000 +
$4.24
Click for Quote
Log in
to unlock special pricing