- Home ›
- All Products›
- 254-458/000-004
WAGO
254-458/000-004
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - PUSH WIRE® - 2,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 8-pole - PUSH WIRE® - 2,50 mm² - black
Search Keywords: 254458000004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-458/000-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 254-458/000-004 RoHS compliant?
Yes, 254-458/000-004 is RoHS compliant.
What is the lead time for 254-458/000-004?
The standard lead time for 254-458/000-004 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$4.14
100
$4.05
250
$3.97
500
$3.89
1,000
$3.82
2,500
$3.74
5,000
$3.66
7,500 +
$3.59
Click for Quote
Log in
to unlock special pricing