- Home ›
- All Products›
- 254-452/000-004
254-452/000-004
WAGO
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - 2,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 2.5 mm² - Pin spacing 5/5.08 mm - 2-pole - PUSH WIRE® - 2,50 mm² - black
Search Keywords: 254452000004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-452/000-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
105
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
105
Order Increment:
105
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
105
$1.21
315
$1.19
525
$1.17
1,050
$1.14
2,520
$1.12
5,040
$1.10
7,560
$1.08
10,080 +
$1.05
Click for Quote
Log in
to unlock special pricing