- Home ›
- All Products›
- 254-358
254-358
WAGO
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 10/10.16 mm - 8-pole - PUSH WIRE® - 0,75 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 10/10.16 mm - 8-pole - PUSH WIRE® - 0,75 mm² - gray
Search Keywords: 254358
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-358
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
15
$4.37
60
$4.28
105
$4.19
255
$4.11
510
$4.03
1,005
$3.95
2,505
$3.87
5,010 +
$3.79
Click for Quote
Log in
to unlock special pricing