- Home ›
- All Products›
- 254-254
WAGO
254-254
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 7.5/7.62 mm - 4-pole - PUSH WIRE® - 0,75 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 7.5/7.62 mm - 4-pole - PUSH WIRE® - 0,75 mm² - gray
Search Keywords: 254254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
35
Frequently Asked Questions
Is 254-254 RoHS compliant?
Yes, 254-254 is RoHS compliant.
What is the lead time for 254-254?
The standard lead time for 254-254 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
35
$2.23
105
$2.18
280
$2.13
525
$2.09
1,015
$2.05
2,520
$2.01
5,005
$1.97
7,525 +
$1.93
Click for Quote
Log in
to unlock special pricing