- Home ›
- All Products›
- 254-156
254-156
WAGO
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 5/5.08 mm - 6-pole - PUSH WIRE® - 0,75 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 0.75 mm² - Pin spacing 5/5.08 mm - 6-pole - PUSH WIRE® - 0,75 mm² - gray
Search Keywords: 254156
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:254-156
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
35
$2.94
105
$2.88
280
$2.83
525
$2.77
1,015
$2.72
2,520
$2.66
5,005
$2.61
7,525 +
$2.56
Click for Quote
Log in
to unlock special pricing