- Home ›
- All Products›
- 253-115
253-115
WAGO
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 15-pole - PUSH WIRE® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 15-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 253115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:253-115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
15
$10.48
30
$10.27
60
$10.06
105
$9.86
255
$9.66
510
$9.47
1,005 +
$9.28
Click for Quote
Log in
to unlock special pricing