- Home ›
- All Products›
- 253-109
253-109
WAGO
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 9-pole - PUSH WIRE® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 9-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 253109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:253-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$6.49
50
$6.36
100
$6.23
250
$6.11
500
$5.99
1,000
$5.87
2,500
$5.75
5,000 +
$5.63
Click for Quote
Log in
to unlock special pricing