- Home ›
- All Products›
- 253-108
253-108
WAGO
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 8-pole - PUSH WIRE® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 8-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 253108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:253-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$5.68
50
$5.57
100
$5.45
250
$5.35
500
$5.24
1,000
$5.13
2,500
$5.03
5,000 +
$4.93
Click for Quote
Log in
to unlock special pricing