- Home ›
- All Products›
- 253-103/000-006
253-103/000-006
WAGO
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 3-pole - PUSH WIRE® - 1,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 3-pole - PUSH WIRE® - 1,50 mm² - blue
Search Keywords: 253103000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:253-103/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
70
$2.52
140
$2.47
280
$2.42
560
$2.37
1,050
$2.32
2,520
$2.28
5,040
$2.23
7,560 +
$2.19
Click for Quote
Log in
to unlock special pricing