- Home ›
- All Products›
- 253-103
253-103
WAGO
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 3-pole - PUSH WIRE® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor PCB terminal block - 1.5 mm² - Pin spacing 5 mm - 3-pole - PUSH WIRE® - 1,50 mm² - gray
Search Keywords: 253103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:253-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
70
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
70
Order Increment:
70
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
70
$2.32
140
$2.27
280
$2.23
560
$2.18
1,050
$2.14
2,520
$2.10
5,040
$2.06
7,560 +
$2.01
Click for Quote
Log in
to unlock special pricing