- Home ›
- All Products›
- 252-308
252-308
WAGO
2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 3.5 mm - 8-pole - for individual solder pins ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 3.5 mm - 8-pole - for individual solder pins - for KNX - 0,50 mm² - gray
Search Keywords: 252308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:252-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$4.65
100
$4.56
250
$4.47
500
$4.38
1,000
$4.29
2,500
$4.20
5,000
$4.12
7,500 +
$4.04
Click for Quote
Log in
to unlock special pricing