- Home ›
- All Products›
- 252-307
252-307
WAGO
2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 3.5 mm - 7-pole - for individual solder pins ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 3.5 mm - 7-pole - for individual solder pins - for KNX - 0,50 mm² - gray
Search Keywords: 252307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:252-307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$4.18
50
$4.09
100
$4.00
300
$3.92
500
$3.85
1,000
$3.77
2,500
$3.69
5,000 +
$3.62
Click for Quote
Log in
to unlock special pricing