- Home ›
- All Products›
- 252-306
252-306
WAGO
2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 3.5 mm - 6-pole - for individual solder pins ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 3.5 mm - 6-pole - for individual solder pins - for KNX - 0,50 mm² - gray
Search Keywords: 252306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:252-306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.66
50
$3.58
300
$3.51
500
$3.44
1,000
$3.37
2,500
$3.30
5,000
$3.24
7,500 +
$3.17
Click for Quote
Log in
to unlock special pricing