- Home ›
- All Products›
- 252-304
252-304
WAGO
2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 3.5 mm - 4-pole - for individual solder pins ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor female connector - push-button - PUSH WIRE® - 0.8 mm ˜ - Pin spacing 3.5 mm - 4-pole - for individual solder pins - for KNX - 0,50 mm² - gray
Search Keywords: 252304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:252-304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$2.43
300
$2.38
500
$2.33
1,000
$2.29
2,500
$2.24
5,000
$2.20
7,500
$2.15
10,000 +
$2.11
Click for Quote
Log in
to unlock special pricing