- Home ›
- All Products›
- 250-703
250-703
WAGO
Double-deck PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - agate gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - agate gray
Search Keywords: 250703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-703
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
45
$2.16
135
$2.11
270
$2.07
540
$2.03
1,035
$1.99
2,520
$1.95
5,040
$1.91
7,515 +
$1.87
Click for Quote
Log in
to unlock special pricing