- Home ›
- All Products›
- 250-702/000-023
250-702/000-023
WAGO
Double-deck PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 4-pole - Push-in CAGE CLAMP® - 1.50 mm² - green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double-deck PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 4-pole - Push-in CAGE CLAMP® - 1.50 mm² - green
Search Keywords: 250702000023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-702/000-023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
66
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
66
Order Increment:
66
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
66
$1.53
264
$1.50
528
$1.47
1,056
$1.44
2,508
$1.41
5,016
$1.38
7,524
$1.36
10,032 +
$1.33
Click for Quote
Log in
to unlock special pricing