- Home ›
- All Products›
- 250-611
WAGO
250-611
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5 mm - 11-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5 mm - 11-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 250-611 RoHS compliant?
Yes, 250-611 is RoHS compliant.
What is the lead time for 250-611?
The standard lead time for 250-611 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$3.20
50
$3.13
250
$3.07
500
$3.01
1,000
$2.95
2,500
$2.89
5,000
$2.83
7,500 +
$2.77
Click for Quote
Log in
to unlock special pricing