- Home ›
- All Products›
- 250-609
WAGO
250-609
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-609
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 250-609 RoHS compliant?
Yes, 250-609 is RoHS compliant.
What is the lead time for 250-609?
The standard lead time for 250-609 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$4.66
50
$3.67
100
$3.62
250
$3.45
500
$3.25
1,000
$3.20
2,500
$3.12
5,000 +
$2.99
Click for Quote
Log in
to unlock special pricing