- Home ›
- All Products›
- 250-606
250-606
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$3.17
100
$2.50
250
$2.42
500
$2.28
1,000
$2.21
2,500
$2.15
5,000
$2.12
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing