- Home ›
- All Products›
- 250-603
250-603
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 7.5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-603
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.90
250
$0.88
500
$0.86
1,000
$0.84
2,500
$0.83
5,000
$0.81
7,500
$0.79
10,000 +
$0.78
Click for Quote
Log in
to unlock special pricing