- Home ›
- All Products›
- 250-516
250-516
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 16-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 16-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$4.24
50
$4.15
100
$4.07
250
$3.99
500
$3.91
1,000
$3.83
2,500
$3.75
5,000 +
$3.68
Click for Quote
Log in
to unlock special pricing