- Home ›
- All Products›
- 250-515
250-515
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 15-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 15-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.06
25
$6.16
100
$5.39
250
$5.07
500
$4.93
1,000
$4.79
2,500
$4.72
5,000 +
$4.53
Click for Quote
Log in
to unlock special pricing