- Home ›
- All Products›
- 250-509
WAGO
250-509
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 9-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 250-509 RoHS compliant?
Yes, 250-509 is RoHS compliant.
What is the lead time for 250-509?
The standard lead time for 250-509 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$2.39
100
$2.34
250
$2.29
500
$2.25
1,000
$2.20
2,500
$2.16
5,000
$2.11
7,500 +
$2.07
Click for Quote
Log in
to unlock special pricing