- Home ›
- All Products›
- 250-507/000-012
250-507/000-012
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - orange
Search Keywords: 250507000012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-507/000-012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.90
100
$1.86
250
$1.82
500
$1.78
1,000
$1.75
2,500
$1.71
5,000
$1.68
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing