- Home ›
- All Products›
- 250-507
250-507
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 7-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
30
$1.90
120
$1.86
270
$1.82
510
$1.78
1,020
$1.75
2,520
$1.71
5,010
$1.68
7,500 +
$1.64
Click for Quote
Log in
to unlock special pricing