- Home ›
- All Products›
- 250-506
250-506
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 6-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$2.85
100
$2.24
250
$2.17
500
$2.11
1,000
$1.99
2,500
$1.93
5,000
$1.90
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing