- Home ›
- All Products›
- 250-503
250-503
WAGO
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 1.5 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 1,50 mm² - gray
Search Keywords: 250503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$1.44
250
$1.13
500
$1.07
1,000
$1.03
2,500
$0.99
5,000
$0.96
7,500
$0.95
10,000 +
$0.93
Click for Quote
Log in
to unlock special pricing