- Home ›
- All Products›
- 250-424
250-424
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 24-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 24-pole - Push-in CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 250424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-424
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
15
$4.58
60
$4.48
105
$4.39
255
$4.31
510
$4.22
1,005
$4.13
2,505
$4.05
5,010 +
$3.97
Click for Quote
Log in
to unlock special pricing