- Home ›
- All Products›
- 250-412/000-006
250-412/000-006
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 12-pole - Push-in CAGE CLAMP® - 0,50 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 12-pole - Push-in CAGE CLAMP® - 0,50 mm² - blue
Search Keywords: 250412000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:250-412/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
35
$2.44
105
$2.39
280
$2.34
525
$2.30
1,015
$2.25
2,520
$2.21
5,005
$2.16
7,525 +
$2.12
Click for Quote
Log in
to unlock special pricing